Sefram CO Probe, +70°C Max, Battery-Powered

Technical Document
Specifications
Brand
SeframMaximum Temperature
+70°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±0.8 °C
Power Source
Battery
Equipment Type
Air Quality Meter
Temperature Measurement Resolution
0.1°C
Country of Origin
Taiwan, Province Of China
BD 85.728
BD 85.728 Each (Exc. Vat)
BD 94.301
BD 94.301 Each (inc. VAT)
1
BD 85.728
BD 85.728 Each (Exc. Vat)
BD 94.301
BD 94.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeframMaximum Temperature
+70°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±0.8 °C
Power Source
Battery
Equipment Type
Air Quality Meter
Temperature Measurement Resolution
0.1°C
Country of Origin
Taiwan, Province Of China