Technical Document
Specifications
Brand
SEGGERKit Name
Flasher ARM Programmer
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
Flasher ARM Programmer
The Flasher ARM is a programming tool for microcontrollers with on-chip or external Flash memory and an ARM core. Flasher ARM is designed for programming Flash targets with the J-Flash software or stand-alone. In addition, Flasher ARM has all of the J-Link functionality.
Supported Processors
• ARM Cortex-A: A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M: M0/M0+/M1/M3/M4/M7
• ARM Legacy: ARM7, ARM9, ARM11
Features
• Stand-alone JTAG/SWD programmer (Once set up, Flasher can be controlled without the use of PC program)
• 10/100 Ethernet via RJ45 connector
• Supports internal and external Flash memory devices
• 64MB memory for storage of target program
• Serial in target programming supported
• Data files can be updated as mass storage or via J-Flash
• Host interface: USB 2.0 or RS-232 DE9 connector
• Target interface: JTAG/SWD 20-pin
• Powered through USB connection
• Can be used as J-Link (JTAG emulator) with download speed up to 1MB/sec
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• ASCII command interface to control Flasher without use of PC program
• Authorized Flashing allows limit to number of Flash programming cycles and to protect the Flasher against non-authorized access in case of external production
• Dimensions: 121 x 66 x 30mm
• Free software updates, 2 years of support
Supplied with
Ethernet cable, 20-pin target ribbon cable, RS-232 serial cable, USB cable
BD 522.252
BD 522.252 Each (Exc. Vat)
BD 574.477
BD 574.477 Each (inc. VAT)
1
BD 522.252
BD 522.252 Each (Exc. Vat)
BD 574.477
BD 574.477 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SEGGERKit Name
Flasher ARM Programmer
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
Flasher ARM Programmer
The Flasher ARM is a programming tool for microcontrollers with on-chip or external Flash memory and an ARM core. Flasher ARM is designed for programming Flash targets with the J-Flash software or stand-alone. In addition, Flasher ARM has all of the J-Link functionality.
Supported Processors
• ARM Cortex-A: A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M: M0/M0+/M1/M3/M4/M7
• ARM Legacy: ARM7, ARM9, ARM11
Features
• Stand-alone JTAG/SWD programmer (Once set up, Flasher can be controlled without the use of PC program)
• 10/100 Ethernet via RJ45 connector
• Supports internal and external Flash memory devices
• 64MB memory for storage of target program
• Serial in target programming supported
• Data files can be updated as mass storage or via J-Flash
• Host interface: USB 2.0 or RS-232 DE9 connector
• Target interface: JTAG/SWD 20-pin
• Powered through USB connection
• Can be used as J-Link (JTAG emulator) with download speed up to 1MB/sec
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• ASCII command interface to control Flasher without use of PC program
• Authorized Flashing allows limit to number of Flash programming cycles and to protect the Flasher against non-authorized access in case of external production
• Dimensions: 121 x 66 x 30mm
• Free software updates, 2 years of support
Supplied with
Ethernet cable, 20-pin target ribbon cable, RS-232 serial cable, USB cable
