SEGGER Flasher Portable PLUS, Development Kit for FLASH microcontrollers

RS Stock No.: 136-7686Brand: SEGGERManufacturers Part No.: 5.16.02
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

SEGGER

Accessory Type

Development Kit

For Use With

Flash microcontrollers

Programmer Name

Flasher Portable PLUS

Product details

Flasher Portable PLUS Programmer

Flasher Portable PLUS has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets. The Flasher Portable PLUS represents a significant upgrade to its predecessor, the Flasher Portable.

Supported Processors

• ARM 7/9/11
• ARM Cortex-A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M0/M0+/M1/M3/M4/M7
• ARM Cortex-R4/R5
• Freescale e200z0 (PowerPC)
• Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T

Features

• Stand-alone in-circuit-programmer
• Powered by 680mAh rechargeable Li-Ion battery or USB
• Up to 10 hours programming with one battery charge
• Stores up to eight configurations/data files
• 1.8in LCD panel for display of programming status
• Pushbutton selects between stored images/configurations
• 128MB memory for configuration and data file storage
• Supports internal and external Flash devices
• Data files can be updated via mass storage or via J-Flash
• Host interface: USB 2.0
• Target interfaces: 20-pin JTAG/SWD/FINE/SPD
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• Authorized Flashing limits number of programming cycles and protects against non-authorized access
• Dimensions: 126 x 70 x 28mm
• Free software updates, 1 year of support

Supplied with

20-pin 0.1in target ribbon cable, USB cable

BD 780.444

BD 780.444 Each (Exc. Vat)

BD 858.488

BD 858.488 Each (inc. VAT)

SEGGER Flasher Portable PLUS, Development Kit for FLASH microcontrollers

BD 780.444

BD 780.444 Each (Exc. Vat)

BD 858.488

BD 858.488 Each (inc. VAT)

SEGGER Flasher Portable PLUS, Development Kit for FLASH microcontrollers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SEGGER

Accessory Type

Development Kit

For Use With

Flash microcontrollers

Programmer Name

Flasher Portable PLUS

Product details

Flasher Portable PLUS Programmer

Flasher Portable PLUS has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets. The Flasher Portable PLUS represents a significant upgrade to its predecessor, the Flasher Portable.

Supported Processors

• ARM 7/9/11
• ARM Cortex-A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M0/M0+/M1/M3/M4/M7
• ARM Cortex-R4/R5
• Freescale e200z0 (PowerPC)
• Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T

Features

• Stand-alone in-circuit-programmer
• Powered by 680mAh rechargeable Li-Ion battery or USB
• Up to 10 hours programming with one battery charge
• Stores up to eight configurations/data files
• 1.8in LCD panel for display of programming status
• Pushbutton selects between stored images/configurations
• 128MB memory for configuration and data file storage
• Supports internal and external Flash devices
• Data files can be updated via mass storage or via J-Flash
• Host interface: USB 2.0
• Target interfaces: 20-pin JTAG/SWD/FINE/SPD
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• Authorized Flashing limits number of programming cycles and protects against non-authorized access
• Dimensions: 126 x 70 x 28mm
• Free software updates, 1 year of support

Supplied with

20-pin 0.1in target ribbon cable, USB cable