Technical Document
Specifications
Brand
SEGGERKit Classification
Programmer
Kit Name
J-Link BASE Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link BASE Probe
J-Link BASE is a JTAG programming and debug probe supporting a large number of processor cores. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others.
Supported Processors
• ARM7/9/11, Cortex-A5/A7/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 1MB/second
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• GDB Server included: allows using J-Link remotely via TCP/IP
• Supports multiple target interfaces: JTAG, SWD
• Supports SWV/SWO (Serial Wire Viewer / Serial Wire Output)
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Supports JTAG chains with multiple devices
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG 20-pin
• PC interface: USB 2.0
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Supported by all major IDEs
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support
Target Adapters & Adapter Cables
• 131-1325 J-Link Target Power Supply Adapter
• 131-1326 J-Link 10-pin Needle Adapter
• 131-1327 J-Link RX100/200/600 MCU Adapter
• 131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
• 131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
• 131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
Link Isolator Boards
• 131-1335 J-Link ARM JTAG Isolator Board
• 131-1336 J-Link ARM SWD Isolator Board
• 131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable
BD 256.284
BD 256.284 Each (Exc. Vat)
BD 281.912
BD 281.912 Each (inc. VAT)
1
BD 256.284
BD 256.284 Each (Exc. Vat)
BD 281.912
BD 281.912 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SEGGERKit Classification
Programmer
Kit Name
J-Link BASE Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link BASE Probe
J-Link BASE is a JTAG programming and debug probe supporting a large number of processor cores. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others.
Supported Processors
• ARM7/9/11, Cortex-A5/A7/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 1MB/second
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• GDB Server included: allows using J-Link remotely via TCP/IP
• Supports multiple target interfaces: JTAG, SWD
• Supports SWV/SWO (Serial Wire Viewer / Serial Wire Output)
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Supports JTAG chains with multiple devices
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG 20-pin
• PC interface: USB 2.0
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Supported by all major IDEs
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support
Target Adapters & Adapter Cables
• 131-1325 J-Link Target Power Supply Adapter
• 131-1326 J-Link 10-pin Needle Adapter
• 131-1327 J-Link RX100/200/600 MCU Adapter
• 131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
• 131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
• 131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
Link Isolator Boards
• 131-1335 J-Link ARM JTAG Isolator Board
• 131-1336 J-Link ARM SWD Isolator Board
• 131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable