Technical Document
Specifications
Brand
SEGGERKit Name
J-Link PLUS Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link PLUS Probe
J-Link PLUS is a JTAG programming and debug probe supporting a large number of processor cores. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others. Comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.
Supported Processors
• ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 1MB/second
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• Remote Server included. Allows using J-Link remotely via TCP/IP
• GDB Server included
• Supports J-Flash Production Flash programming
• Supports multiple target interfaces: JTAG, SWD
• Supports SWV/SWO (Serial Wire Viewer / Serial Wire Output)
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Supports JTAG chains with multiple devices
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• RDI / RDDI interface DLL available
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG 20-pin
• PC interface: USB 2.0
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Supported by all major IDEs
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support
Target Adapters & Adapter Cables
• 131-1325 J-Link Target Power Supply Adapter
• 131-1326 J-Link 10-pin Needle Adapter
• 131-1327 J-Link RX100/200/600 MCU Adapter
• 131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
• 131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
• 131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
• 131-1331 J-Link Microchip PIC32 MCU Adapter
Link Isolator Boards
• 131-1335 J-Link ARM JTAG Isolator Board
• 131-1336 J-Link ARM SWD Isolator Board
• 131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable
BD 384.934
BD 384.934 Each (Exc. Vat)
BD 423.427
BD 423.427 Each (inc. VAT)
1
BD 384.934
BD 384.934 Each (Exc. Vat)
BD 423.427
BD 423.427 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SEGGERKit Name
J-Link PLUS Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link PLUS Probe
J-Link PLUS is a JTAG programming and debug probe supporting a large number of processor cores. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others. Comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.
Supported Processors
• ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 1MB/second
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• Remote Server included. Allows using J-Link remotely via TCP/IP
• GDB Server included
• Supports J-Flash Production Flash programming
• Supports multiple target interfaces: JTAG, SWD
• Supports SWV/SWO (Serial Wire Viewer / Serial Wire Output)
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Supports JTAG chains with multiple devices
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• RDI / RDDI interface DLL available
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG 20-pin
• PC interface: USB 2.0
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Supported by all major IDEs
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support
Target Adapters & Adapter Cables
• 131-1325 J-Link Target Power Supply Adapter
• 131-1326 J-Link 10-pin Needle Adapter
• 131-1327 J-Link RX100/200/600 MCU Adapter
• 131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
• 131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
• 131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
• 131-1331 J-Link Microchip PIC32 MCU Adapter
Link Isolator Boards
• 131-1335 J-Link ARM JTAG Isolator Board
• 131-1336 J-Link ARM SWD Isolator Board
• 131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable