Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sejin Wired PS/2 Compact Trackball Keyboard, Black

RS Stock No.: 460-5384Brand: SejinManufacturers Part No.: SPR-8695T-UKE
View all in Keyboards

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Colour

Black

Dimensions

292 x 161 x 30mm

Height

30mm

Width

292mm

Depth

161mm

Normal Keys

86

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sejin Wired PS/2 Compact Trackball Keyboard, Black

P.O.A.

Sejin Wired PS/2 Compact Trackball Keyboard, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Colour

Black

Dimensions

292 x 161 x 30mm

Height

30mm

Width

292mm

Depth

161mm

Normal Keys

86

Country of Origin

Korea, Republic Of

You may be interested in