Technical Document
Specifications
Brand
SemelabTransistor Type
PNP
Maximum DC Collector Current
-600 mA
Maximum Collector Emitter Voltage
-60 V
Package Type
LCC 1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-60 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
3.05 x 2.54 x 1.4mm
Product details
Small Signal Transistors, Semelab
Bipolar Transistors, Semelab
BD 42.152
BD 42.152 Each (Exc. Vat)
BD 46.367
BD 46.367 Each (inc. VAT)
Standard
1
BD 42.152
BD 42.152 Each (Exc. Vat)
BD 46.367
BD 46.367 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 42.152 |
25 - 49 | BD 29.760 |
50 - 99 | BD 28.963 |
100 - 249 | BD 28.474 |
250+ | BD 28.204 |
Technical Document
Specifications
Brand
SemelabTransistor Type
PNP
Maximum DC Collector Current
-600 mA
Maximum Collector Emitter Voltage
-60 V
Package Type
LCC 1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-60 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
3.05 x 2.54 x 1.4mm
Product details