Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Danfoss Bridge Rectifier Module, 70A, 800V, 3-phase, 7-Pin

RS Stock No.: 330-0353Brand: Semikron DanfossManufacturers Part No.: SK 70 D 08
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

70A

Peak Reverse Repetitive Voltage

800V

Mounting Type

PCB Mount

Package Type

SEMITOP2

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

4mA

Dimensions

40.5 x 28 x 15.43mm

Length

40.5mm

Height

15.43mm

Width

28mm

Product details

Three Phase Bridge Rectifiers, SEMITOP®2 SK70D Series, Semikron

Compact Design
Single screw surface mounting
Heat transfer and isolation through Direct Copper Bonded (DCB) aluminium oxide ceramic

Approvals

UL registered (E 63532)

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.395

BD 12.395 Each (Exc. Vat)

BD 13.635

BD 13.635 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 70A, 800V, 3-phase, 7-Pin

BD 12.395

BD 12.395 Each (Exc. Vat)

BD 13.635

BD 13.635 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 70A, 800V, 3-phase, 7-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.395
10 - 19BD 11.812
20+BD 11.277

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

70A

Peak Reverse Repetitive Voltage

800V

Mounting Type

PCB Mount

Package Type

SEMITOP2

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

4mA

Dimensions

40.5 x 28 x 15.43mm

Length

40.5mm

Height

15.43mm

Width

28mm

Product details

Three Phase Bridge Rectifiers, SEMITOP®2 SK70D Series, Semikron

Compact Design
Single screw surface mounting
Heat transfer and isolation through Direct Copper Bonded (DCB) aluminium oxide ceramic

Approvals

UL registered (E 63532)

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more