Semikron Danfoss Bridge Rectifier Module, 150A, 1200V, 3-phase, 5-Pin

RS Stock No.: 905-6065Brand: Semikron DanfossManufacturers Part No.: SKD 100/12
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

150A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.15kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.35V

Peak Reverse Current

2mA

Dimensions

65 x 48 x 35.5mm

Length

65mm

Width

48mm

Height

35.5mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 50.963

BD 50.963 Each (Exc. Vat)

BD 56.059

BD 56.059 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 150A, 1200V, 3-phase, 5-Pin

BD 50.963

BD 50.963 Each (Exc. Vat)

BD 56.059

BD 56.059 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 150A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 50.963
2 - 4BD 46.888
5 - 7BD 44.248
8 - 15BD 42.102
16+BD 41.041

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

150A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.15kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.35V

Peak Reverse Current

2mA

Dimensions

65 x 48 x 35.5mm

Length

65mm

Width

48mm

Height

35.5mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more