Semikron Danfoss SKKH 162/18 E, Diode/Thyristor Module SCR 1800V, 156A 150mA

RS Stock No.: 505-3087Brand: Semikron DanfossManufacturers Part No.: SKKH 162/18 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

156A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

5.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

5

Dimensions

94 x 34 x 30mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

40mA

Repetitive Peak Forward Blocking Voltage

1800V

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 2 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.786

BD 54.786 Each (Exc. Vat)

BD 60.265

BD 60.265 Each (inc. VAT)

Semikron Danfoss SKKH 162/18 E, Diode/Thyristor Module SCR 1800V, 156A 150mA

BD 54.786

BD 54.786 Each (Exc. Vat)

BD 60.265

BD 60.265 Each (inc. VAT)

Semikron Danfoss SKKH 162/18 E, Diode/Thyristor Module SCR 1800V, 156A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 54.786
2 - 4BD 52.052
5 - 9BD 47.696
10 - 19BD 46.035
20+BD 44.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

156A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

5.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

5

Dimensions

94 x 34 x 30mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

40mA

Repetitive Peak Forward Blocking Voltage

1800V

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 2 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more