Semikron Danfoss SKKT 132/16 E, Dual Thyristor Module 1600V, 137A 150mA

RS Stock No.: 262-8391Brand: Semikron DanfossManufacturers Part No.: SKKT 132/16 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

137A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

4.7kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.8V

Repetitive Peak Off-State Current

40mA

Product details

Dual Thyristor Modules, SKKT SEMIPACK 2 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 89.040

BD 89.040 Each (Exc. Vat)

BD 97.944

BD 97.944 Each (inc. VAT)

Semikron Danfoss SKKT 132/16 E, Dual Thyristor Module 1600V, 137A 150mA

BD 89.040

BD 89.040 Each (Exc. Vat)

BD 97.944

BD 97.944 Each (inc. VAT)

Semikron Danfoss SKKT 132/16 E, Dual Thyristor Module 1600V, 137A 150mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 89.040
2 - 4BD 84.584
5 - 9BD 74.096
10 - 19BD 67.485
20+BD 65.109

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

137A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

4.7kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.8V

Repetitive Peak Off-State Current

40mA

Product details

Dual Thyristor Modules, SKKT SEMIPACK 2 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more