Semikron Danfoss SKKT 250/18 E, Dual Thyristor Module 1800V, 250A 200mA

RS Stock No.: 505-3116Brand: Semikron DanfossManufacturers Part No.: SKKT 250/18 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR Module

Package Type

SEMIPACK3

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

9kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

50mA

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+130 °C

Country of Origin

Germany

Product details

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Dual series thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 139.342

BD 139.342 Each (Exc. Vat)

BD 153.276

BD 153.276 Each (inc. VAT)

Semikron Danfoss SKKT 250/18 E, Dual Thyristor Module 1800V, 250A 200mA

BD 139.342

BD 139.342 Each (Exc. Vat)

BD 153.276

BD 153.276 Each (inc. VAT)

Semikron Danfoss SKKT 250/18 E, Dual Thyristor Module 1800V, 250A 200mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR Module

Package Type

SEMIPACK3

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

9kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

50mA

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+130 °C

Country of Origin

Germany

Product details

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Dual series thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more