Semikron Danfoss SKKT 58B16 E, Dual Thyristor Module 1600V, 55A 100mA

RS Stock No.: 905-6096Brand: Semikron DanfossManufacturers Part No.: SKKT 58B16 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

55A

Thyristor Type

SCR

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

1500A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Repetitive Peak Off-State Current

20mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Peak On-State Voltage

1.75V

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.338

BD 24.338 Each (Exc. Vat)

BD 26.772

BD 26.772 Each (inc. VAT)

Semikron Danfoss SKKT 58B16 E, Dual Thyristor Module 1600V, 55A 100mA

BD 24.338

BD 24.338 Each (Exc. Vat)

BD 26.772

BD 26.772 Each (inc. VAT)

Semikron Danfoss SKKT 58B16 E, Dual Thyristor Module 1600V, 55A 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 24.338
3 - 5BD 23.408
6 - 11BD 23.177
12+BD 22.979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

55A

Thyristor Type

SCR

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

1500A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Repetitive Peak Off-State Current

20mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Peak On-State Voltage

1.75V

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more