Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Danfoss SKM400GB066D Dual Half Bridge IGBT Module, 500 A 600 V, 7-Pin SEMITRANS3, Panel Mount

RS Stock No.: 505-3166Brand: Semikron DanfossManufacturers Part No.: SKM400GB066D
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

500 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Configuration

Dual Half Bridge

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Width

61.4mm

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 137.934

BD 137.934 Each (Exc. Vat)

BD 151.727

BD 151.727 Each (inc. VAT)

Semikron Danfoss SKM400GB066D Dual Half Bridge IGBT Module, 500 A 600 V, 7-Pin SEMITRANS3, Panel Mount

BD 137.934

BD 137.934 Each (Exc. Vat)

BD 151.727

BD 151.727 Each (inc. VAT)

Semikron Danfoss SKM400GB066D Dual Half Bridge IGBT Module, 500 A 600 V, 7-Pin SEMITRANS3, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 137.934
5 - 9BD 123.035
10 - 19BD 120.384
20+BD 118.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

500 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Configuration

Dual Half Bridge

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Width

61.4mm

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more