Semikron Danfoss SKM400GB126D Dual Half Bridge IGBT Module, 470 A 1200 V, 7-Pin SEMITRANS3, Panel Mount

RS Stock No.: 468-2527Brand: Semikron DanfossManufacturers Part No.: SKM400GB126DDistrelec Article No.: 17100315
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

470 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Configuration

Dual Half Bridge

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 208.890

BD 208.890 Each (Exc. Vat)

BD 229.779

BD 229.779 Each (inc. VAT)

Semikron Danfoss SKM400GB126D Dual Half Bridge IGBT Module, 470 A 1200 V, 7-Pin SEMITRANS3, Panel Mount

BD 208.890

BD 208.890 Each (Exc. Vat)

BD 229.779

BD 229.779 Each (inc. VAT)

Semikron Danfoss SKM400GB126D Dual Half Bridge IGBT Module, 470 A 1200 V, 7-Pin SEMITRANS3, Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 208.890
2 - 4BD 198.440
5 - 9BD 188.947
10 - 19BD 182.303
20+BD 176.028

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

470 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Configuration

Dual Half Bridge

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more