Semikron Danfoss SKM400GB12F4 Half Bridge IGBT Transistor Module, 400 A 1200 V

RS Stock No.: 248-6708Brand: Semikron DanfossManufacturers Part No.: SKM400GB12F4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 270.914

BD 270.914 Each (Exc. Vat)

BD 298.005

BD 298.005 Each (inc. VAT)

Semikron Danfoss SKM400GB12F4 Half Bridge IGBT Transistor Module, 400 A 1200 V
Select packaging type

BD 270.914

BD 270.914 Each (Exc. Vat)

BD 298.005

BD 298.005 Each (inc. VAT)

Semikron Danfoss SKM400GB12F4 Half Bridge IGBT Transistor Module, 400 A 1200 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 270.914
2 - 3BD 243.820
4 - 5BD 219.439
6 - 7BD 200.585
8+BD 183.326

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in