Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Danfoss SKM400GB12T4 Dual IGBT Module, 616 A 1200 V, Panel Mount

RS Stock No.: 210-4950Brand: Semikron DanfossManufacturers Part No.: SKM400GB12T4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

616 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Configuration

Dual

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Dual Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 142.549

BD 142.549 Each (Exc. Vat)

BD 156.804

BD 156.804 Each (inc. VAT)

Semikron Danfoss SKM400GB12T4 Dual IGBT Module, 616 A 1200 V, Panel Mount

BD 142.549

BD 142.549 Each (Exc. Vat)

BD 156.804

BD 156.804 Each (inc. VAT)

Semikron Danfoss SKM400GB12T4 Dual IGBT Module, 616 A 1200 V, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 142.549
5 - 9BD 138.704
10 - 24BD 135.504
25 - 49BD 134.084
50+BD 132.710

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

616 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Configuration

Dual

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Dual Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more