Technical Document
Specifications
Brand
Semikron DanfossRated Average On-State Current
22A
Thyristor Type
SCR
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
450A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
100A
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
150mA
Pin Count
3
Dimensions
14 (Dia.) x 41mm
Peak On-State Voltage
1.9V
Repetitive Peak Off-State Current
8mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Diameter
14mm
Maximum Operating Temperature
+130 °C
Country of Origin
Brazil
Product details
Stud Thyristors, Semikron
Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
BD 13.893
BD 13.893 Each (Exc. Vat)
BD 15.282
BD 15.282 Each (inc. VAT)
1
BD 13.893
BD 13.893 Each (Exc. Vat)
BD 15.282
BD 15.282 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 5 | BD 13.893 |
6 - 11 | BD 11.522 |
12 - 23 | BD 10.334 |
24 - 35 | BD 9.972 |
36+ | BD 9.603 |
Technical Document
Specifications
Brand
Semikron DanfossRated Average On-State Current
22A
Thyristor Type
SCR
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
450A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
100A
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
150mA
Pin Count
3
Dimensions
14 (Dia.) x 41mm
Peak On-State Voltage
1.9V
Repetitive Peak Off-State Current
8mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Diameter
14mm
Maximum Operating Temperature
+130 °C
Country of Origin
Brazil
Product details
Stud Thyristors, Semikron
Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.