Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A, 15.6V

RS Stock No.: 687-5043Brand: Semikron DanfossManufacturers Part No.: SKYPER 32 R
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

15 A

Supply Voltage

15.6V

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Through Hole

Minimum Operating Temperature

-40 °C

Width

64mm

Dimensions

57 x 64 x 19mm

Length

57mm

Height

19mm

Maximum Operating Temperature

+85 °C

Product details

IGBT Driver Core, Semikron

Two output channels
Integrated potential free power supply
Under voltage protection
Drive interlock top / bottom
Dynamic short circuit protection
Halt logic signal (SKYPER 32PRO)
Shut down input (SKYPER 32)
Failure management
Soft turn-off, and external error input (SKYPER 32PRO)
IEC 60068-1

MOSFET & IGBT Drivers, Semikron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 71.060

BD 71.060 Each (Exc. Vat)

BD 78.166

BD 78.166 Each (inc. VAT)

Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A, 15.6V

BD 71.060

BD 71.060 Each (Exc. Vat)

BD 78.166

BD 78.166 Each (inc. VAT)

Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A, 15.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 71.060
5 - 9BD 69.140
10 - 49BD 67.326
50 - 99BD 66.358
100+BD 65.676

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

15 A

Supply Voltage

15.6V

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Through Hole

Minimum Operating Temperature

-40 °C

Width

64mm

Dimensions

57 x 64 x 19mm

Length

57mm

Height

19mm

Maximum Operating Temperature

+85 °C

Product details

IGBT Driver Core, Semikron

Two output channels
Integrated potential free power supply
Under voltage protection
Drive interlock top / bottom
Dynamic short circuit protection
Halt logic signal (SKYPER 32PRO)
Shut down input (SKYPER 32)
Failure management
Soft turn-off, and external error input (SKYPER 32PRO)
IEC 60068-1

MOSFET & IGBT Drivers, Semikron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more