Technical Document
Specifications
Brand
SemikronFor Use With
SEMIPACK, SEMIPONT, SEMITRANS, Universal Rectangular Alu
Length
250mm
Width
200mm
Height
40mm
Dimensions
250 x 200 x 40mm
Thermal Resistance
0.41K/W
Colour
Black
Product details
Flatback 200mm Wide x 40m High
It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected
BD 41.060
BD 41.060 Each (Exc. Vat)
BD 45.166
BD 45.166 Each (inc. VAT)
1
BD 41.060
BD 41.060 Each (Exc. Vat)
BD 45.166
BD 45.166 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 41.060 |
10 - 24 | BD 38.897 |
25 - 49 | BD 36.650 |
50 - 99 | BD 34.330 |
100+ | BD 33.532 |
Technical Document
Specifications
Brand
SemikronFor Use With
SEMIPACK, SEMIPONT, SEMITRANS, Universal Rectangular Alu
Length
250mm
Width
200mm
Height
40mm
Dimensions
250 x 200 x 40mm
Thermal Resistance
0.41K/W
Colour
Black
Product details
Flatback 200mm Wide x 40m High
It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected