Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
30A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Panel Mount
Package Type
G 13
Pin Count
5
BD 31.273
BD 31.273 Each (Exc. Vat)
BD 34.400
BD 34.400 Each (inc. VAT)
Semikron Bridge Rectifier, 30A, 400V, 3-phase, 5-Pin
1
BD 31.273
BD 31.273 Each (Exc. Vat)
BD 34.400
BD 34.400 Each (inc. VAT)
Semikron Bridge Rectifier, 30A, 400V, 3-phase, 5-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.273 |
5 - 9 | BD 27.802 |
10 - 24 | BD 25.355 |
25 - 49 | BD 23.210 |
50+ | BD 21.246 |
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
30A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Panel Mount
Package Type
G 13
Pin Count
5