Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Bridge Rectifier, 50A, 1200V, 3-phase, 5-Pin

RS Stock No.: 305-5621Brand: SemikronManufacturers Part No.: SKD 50/12 A3
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 15

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Dimensions

71 x 60 x 30mm

Length

71mm

Height

30mm

Width

60mm

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 50A, 1200V, 3-phase, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 50A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 15

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Dimensions

71 x 60 x 30mm

Length

71mm

Height

30mm

Width

60mm