Technical Document
Specifications
Brand
SemikronMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
Stock information temporarily unavailable.
BD 99.341
BD 99.341 Each (Exc. Vat)
BD 109.275
BD 109.275 Each (inc. VAT)
Semikron SKM150GB12F4 Half Bridge IGBT Transistor Module, 150 A 1200 V
Select packaging type
Standard
1
BD 99.341
BD 99.341 Each (Exc. Vat)
BD 109.275
BD 109.275 Each (inc. VAT)
Semikron SKM150GB12F4 Half Bridge IGBT Transistor Module, 150 A 1200 V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 99.341 |
2 - 2 | BD 89.408 |
3 - 3 | BD 80.658 |
4 - 4 | BD 73.750 |
5+ | BD 67.424 |
Technical Document
Specifications
Brand
SemikronMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge