Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Complex Array
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
5V
Pin Count
16
ESD protection
Yes
Number of Elements per Chip
6
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 1.6 x 0.65mm
Maximum Operating Temperature
+85 °C
Maximum Reverse Leakage Current
500nA
Height
0.65mm
Test Current
1mA
Length
4.1mm
Width
1.6mm
Product details
ESD & EMI Filter Protection, Semtech
Transient Voltage Suppressors, Semtech
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.539 | BD 2.695 |
25 - 45 | BD 0.495 | BD 2.475 |
50 - 120 | BD 0.462 | BD 2.310 |
125 - 245 | BD 0.434 | BD 2.172 |
250+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Complex Array
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
5V
Pin Count
16
ESD protection
Yes
Number of Elements per Chip
6
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 1.6 x 0.65mm
Maximum Operating Temperature
+85 °C
Maximum Reverse Leakage Current
500nA
Height
0.65mm
Test Current
1mA
Length
4.1mm
Width
1.6mm
Product details