Semtech LCDA15C-8.TBT, Octal-Element Bi-Directional TVS Diode, 500W, 16-Pin SOIC

RS Stock No.: 691-0773Brand: SemtechManufacturers Part No.: LCDA15C-8.TBT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Isolated

Maximum Clamping Voltage

33V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

15V

Pin Count

16

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-55 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Height

1.5mm

Test Current

1mA

Length

10mm

Width

4mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 2.200 Each (Exc. Vat)

BD 2.420

BD 2.420 Each (inc. VAT)

Semtech LCDA15C-8.TBT, Octal-Element Bi-Directional TVS Diode, 500W, 16-Pin SOIC
Select packaging type

BD 2.200

BD 2.200 Each (Exc. Vat)

BD 2.420

BD 2.420 Each (inc. VAT)

Semtech LCDA15C-8.TBT, Octal-Element Bi-Directional TVS Diode, 500W, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Isolated

Maximum Clamping Voltage

33V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

15V

Pin Count

16

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-55 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Height

1.5mm

Test Current

1mA

Length

10mm

Width

4mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more