Semtech RCLAMP1521P.TCT, Bi-Directional TVS Diode, 120W, 2-Pin SLP EP

RS Stock No.: 691-0657Brand: SemtechManufacturers Part No.: RCLAMP1521P.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

120W

Maximum Peak Pulse Current

4A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

0.47mm

Test Current

1mA

Length

1mm

Width

0.6mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 1.842

BD 0.368 Each (In a Pack of 5) (Exc. Vat)

BD 2.026

BD 0.405 Each (In a Pack of 5) (inc. VAT)

Semtech RCLAMP1521P.TCT, Bi-Directional TVS Diode, 120W, 2-Pin SLP EP
Select packaging type

BD 1.842

BD 0.368 Each (In a Pack of 5) (Exc. Vat)

BD 2.026

BD 0.405 Each (In a Pack of 5) (inc. VAT)

Semtech RCLAMP1521P.TCT, Bi-Directional TVS Diode, 120W, 2-Pin SLP EP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 0.368BD 1.842
25 - 45BD 0.270BD 1.348
50 - 120BD 0.248BD 1.238
125 - 245BD 0.236BD 1.182
250+BD 0.231BD 1.155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

120W

Maximum Peak Pulse Current

4A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

0.47mm

Test Current

1mA

Length

1mm

Width

0.6mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in