Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
19V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
0.95mm
Test Current
1mA
Length
2.9mm
Width
1.3mm
Product details
TVS Diode Arrays 300W, SM Series, Semtech
Transient Voltage Suppressors, Semtech
BD 1.980
BD 0.198 Each (In a Pack of 10) (Exc. Vat)
BD 2.178
BD 0.218 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.980
BD 0.198 Each (In a Pack of 10) (Exc. Vat)
BD 2.178
BD 0.218 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.198 | BD 1.980 |
50 - 90 | BD 0.182 | BD 1.815 |
100 - 240 | BD 0.132 | BD 1.320 |
250+ | BD 0.126 | BD 1.265 |
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
19V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
0.95mm
Test Current
1mA
Length
2.9mm
Width
1.3mm
Product details