Semtech SX1272 LoRa Module 868MHz SX1272RF1BAS

RS Stock No.: 922-5873Brand: SemtechManufacturers Part No.: SX1272RF1BAS
brand-logo

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1272

Frequency

868MHz

Product details

SX1272RF1BAS LoRa™ Transceiver Evaluation Module

The SX1272RF1BAS is a low-power 868MHz ISM band transceiver evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1272 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1272 RF transceiver set up with an operating frequency of 868MHz
LoRa™ Chirp Spread-Spectrum technology
128kbit serial I²C EEPROM
PE4259 RF antenna switch
I/O breakout header
Split Rx/Tx architecture for optimum performance
SMA antenna connector

BD 49.912

BD 49.912 Each (Exc. Vat)

BD 54.903

BD 54.903 Each (inc. VAT)

Semtech SX1272 LoRa Module 868MHz SX1272RF1BAS

BD 49.912

BD 49.912 Each (Exc. Vat)

BD 54.903

BD 54.903 Each (inc. VAT)

Semtech SX1272 LoRa Module 868MHz SX1272RF1BAS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 49.912
2 - 4BD 47.916
5 - 9BD 46.536
10+BD 45.216

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1272

Frequency

868MHz

Product details

SX1272RF1BAS LoRa™ Transceiver Evaluation Module

The SX1272RF1BAS is a low-power 868MHz ISM band transceiver evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1272 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1272 RF transceiver set up with an operating frequency of 868MHz
LoRa™ Chirp Spread-Spectrum technology
128kbit serial I²C EEPROM
PE4259 RF antenna switch
I/O breakout header
Split Rx/Tx architecture for optimum performance
SMA antenna connector