Semtech SX1276 LoRa Module SX1276MB1MAS

RS Stock No.: 922-5889Brand: SemtechManufacturers Part No.: SX1276MB1MAS
brand-logo

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1276

Frequency

433 MHz, 868 MHz

Product details

SX1276MB1MAS LoRa™ Transceiver mbed Shield

The SX1276MB1MAS is a low-power 433/868MHz dual-band transceiver Shield-format evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1276 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1276 dual-band RF transceiver set up with operating frequencies of 433 and 868MHz
LoRa™ Chirp Spread-Spectrum technology
PE4259 RF antenna switches
Controlled via serial SPI bus @10Mbps
UART and I²C serial busses available for sensor connections
mbed compatible headers
Split Rx/Tx architecture for optimum performance
2 x SMA antenna connectors

BD 56.463

BD 56.463 Each (Exc. Vat)

BD 62.109

BD 62.109 Each (inc. VAT)

Semtech SX1276 LoRa Module SX1276MB1MAS

BD 56.463

BD 56.463 Each (Exc. Vat)

BD 62.109

BD 62.109 Each (inc. VAT)

Semtech SX1276 LoRa Module SX1276MB1MAS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1276

Frequency

433 MHz, 868 MHz

Product details

SX1276MB1MAS LoRa™ Transceiver mbed Shield

The SX1276MB1MAS is a low-power 433/868MHz dual-band transceiver Shield-format evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1276 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1276 dual-band RF transceiver set up with operating frequencies of 433 and 868MHz
LoRa™ Chirp Spread-Spectrum technology
PE4259 RF antenna switches
Controlled via serial SPI bus @10Mbps
UART and I²C serial busses available for sensor connections
mbed compatible headers
Split Rx/Tx architecture for optimum performance
2 x SMA antenna connectors