Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1 x 0.6 x 0.47mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
0.47mm
Test Current
1mA
Length
1mm
Width
0.6mm
Product details
μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech
The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.
Features & Benefits of the μClamp™ TVS Diodes
Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
Ultra-small package (1.0 x 0.6 x 0.5mm)
Low leakage current
Solid-state silicon-avalanche technology
Transient Voltage Suppressors, Semtech
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.192 | BD 1.925 |
50 - 90 | BD 0.148 | BD 1.485 |
100 - 240 | BD 0.121 | BD 1.210 |
250+ | BD 0.121 | BD 1.210 |
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1 x 0.6 x 0.47mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
0.47mm
Test Current
1mA
Length
1mm
Width
0.6mm
Product details
μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech
The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.
Features & Benefits of the μClamp™ TVS Diodes
Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
Ultra-small package (1.0 x 0.6 x 0.5mm)
Low leakage current
Solid-state silicon-avalanche technology