Seneca S201RC-LP Series DIN Rail Mounted Current Sensor, 4 → 20 mA Output, 9 → 28 V dc

RS Stock No.: 288-3666Brand: SenecaManufacturers Part No.: S201RC-LPDistrelec Article No.: 30097902
View all in Current Transformers

Technical Document

Specifications

Brand

Seneca

Series

S201RC-LP

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

9 → 28 V dc

Output Current

4 → 20 mA

Distrelec Product Id

30097902

Country of Origin

Italy

Stock information temporarily unavailable.

BD 58.773

BD 58.773 Each (Exc. Vat)

BD 64.650

BD 64.650 Each (inc. VAT)

Seneca S201RC-LP Series DIN Rail Mounted Current Sensor, 4 → 20 mA Output, 9 → 28 V dc

BD 58.773

BD 58.773 Each (Exc. Vat)

BD 64.650

BD 64.650 Each (inc. VAT)

Seneca S201RC-LP Series DIN Rail Mounted Current Sensor, 4 → 20 mA Output, 9 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seneca

Series

S201RC-LP

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

9 → 28 V dc

Output Current

4 → 20 mA

Distrelec Product Id

30097902

Country of Origin

Italy