Seneca T201 Series Current Sensor, 4 → 20 mA Output, 10 → 28 V dc

RS Stock No.: 283-6058Brand: SenecaManufacturers Part No.: T201DCHDistrelec Article No.: 30097915
View all in Current Transformers

Technical Document

Specifications

Brand

Seneca

Series

T201

Sensor Technology

Current Transformer

Supply Voltage

10 → 28 V dc

Output Current

4 → 20 mA

Distrelec Product Id

30097915

Country of Origin

Italy

Stock information temporarily unavailable.

BD 36.102

BD 36.102 Each (Exc. Vat)

BD 39.712

BD 39.712 Each (inc. VAT)

Seneca T201 Series Current Sensor, 4 → 20 mA Output, 10 → 28 V dc

BD 36.102

BD 36.102 Each (Exc. Vat)

BD 39.712

BD 39.712 Each (inc. VAT)

Seneca T201 Series Current Sensor, 4 → 20 mA Output, 10 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seneca

Series

T201

Sensor Technology

Current Transformer

Supply Voltage

10 → 28 V dc

Output Current

4 → 20 mA

Distrelec Product Id

30097915

Country of Origin

Italy