Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 9 → 28 V dc

RS Stock No.: 288-3862Brand: SenecaManufacturers Part No.: T201DCH100-LPDistrelec Article No.: 30097917
View all in Current Transformers

Technical Document

Specifications

Brand

Seneca

Series

T201

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

9 → 28 V dc

Input Current

100A

Output Current

4 → 20 mA

Distrelec Product Id

30097917

Country of Origin

Italy

Stock information temporarily unavailable.

BD 61.853

BD 61.853 Each (Exc. Vat)

BD 68.038

BD 68.038 Each (inc. VAT)

Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 9 → 28 V dc

BD 61.853

BD 61.853 Each (Exc. Vat)

BD 68.038

BD 68.038 Each (inc. VAT)

Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 9 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seneca

Series

T201

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

9 → 28 V dc

Input Current

100A

Output Current

4 → 20 mA

Distrelec Product Id

30097917

Country of Origin

Italy