Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Airpax Airpax Thermal Circuit Breaker - 209 2 Pole 240V ac Voltage Rating Panel Mount, 100A Current Rating

RS Stock No.: 275-0057Brand: Sensata / AirpaxManufacturers Part No.: 209-2-1-63-4-9-100-A-VDistrelec Article No.: 30389287
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

100A

Number of Poles

2

Range

Airpax

Voltage Rating

240V ac

Width

52.63mm

Series

209

Mounting Style

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 99.060

BD 99.060 Each (Exc. Vat)

BD 108.966

BD 108.966 Each (inc. VAT)

Sensata Airpax Airpax Thermal Circuit Breaker - 209 2 Pole 240V ac Voltage Rating Panel Mount, 100A Current Rating

BD 99.060

BD 99.060 Each (Exc. Vat)

BD 108.966

BD 108.966 Each (inc. VAT)

Sensata Airpax Airpax Thermal Circuit Breaker - 209 2 Pole 240V ac Voltage Rating Panel Mount, 100A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

100A

Number of Poles

2

Range

Airpax

Voltage Rating

240V ac

Width

52.63mm

Series

209

Mounting Style

Panel Mount

Country of Origin

China