Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount

RS Stock No.: 275-0076Brand: Sensata / AirpaxManufacturers Part No.: 66F040Distrelec Article No.: 30389297
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

120°C

Thermostat Type

Bi-Metallic

Switch Configuration

Close On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

China

Stock information temporarily unavailable.

BD 222.717

BD 222.717 1 Tube of 50 (Exc. Vat)

BD 244.989

BD 244.989 1 Tube of 50 (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount

BD 222.717

BD 222.717 1 Tube of 50 (Exc. Vat)

BD 244.989

BD 244.989 1 Tube of 50 (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

120°C

Thermostat Type

Bi-Metallic

Switch Configuration

Close On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

China