Sensata Airpax Bi-Metallic Thermostat, 90°C Max, Close On Rise, Automatic Reset, Surface Mount
RS Stock No.: 275-0125Brand: Sensata / AirpaxManufacturers Part No.: 67F090Distrelec Article No.: 30389322

Technical Document
Specifications
Brand
Sensata / AirpaxMinimum Temperature
40°C
Maximum Temperature
90°C
Thermostat Type
Bi-Metallic
Switch Configuration
Close On Rise
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
China
Stock information temporarily unavailable.
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
Sensata Airpax Bi-Metallic Thermostat, 90°C Max, Close On Rise, Automatic Reset, Surface Mount
1
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
Sensata Airpax Bi-Metallic Thermostat, 90°C Max, Close On Rise, Automatic Reset, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / AirpaxMinimum Temperature
40°C
Maximum Temperature
90°C
Thermostat Type
Bi-Metallic
Switch Configuration
Close On Rise
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
China