Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount

RS Stock No.: 275-0142Brand: Sensata / AirpaxManufacturers Part No.: 67L060Distrelec Article No.: 30389332
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

130°C

Thermostat Type

Bi-Metallic

Switch Configuration

Open On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

China

BD 261.778

BD 261.778 1 Tube of 50 (Exc. Vat)

BD 287.956

BD 287.956 1 Tube of 50 (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount

BD 261.778

BD 261.778 1 Tube of 50 (Exc. Vat)

BD 287.956

BD 287.956 1 Tube of 50 (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

130°C

Thermostat Type

Bi-Metallic

Switch Configuration

Open On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

China