Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount

RS Stock No.: 275-0152Brand: Sensata / AirpaxManufacturers Part No.: 67L090Distrelec Article No.: 30389338
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

130°C

Thermostat Type

Bi-Metallic

Switch Configuration

Open On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Distrelec Product Id

30389338

Country of Origin

China

Stock information temporarily unavailable.

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

40°C

Maximum Temperature

130°C

Thermostat Type

Bi-Metallic

Switch Configuration

Open On Rise

Mounting Type

Surface Mount

Reset Type

Automatic

Distrelec Product Id

30389338

Country of Origin

China