Sensata Crydom GN Series Solid State Relay, 30 A Load, Panel Mount, 50 V Load, 32 Vdc Control
RS Stock No.: 284-2151Brand: Sensata / CrydomManufacturers Part No.: 84134870Distrelec Article No.: 13745023

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
50 V
Minimum Load Voltage
1 V
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3.5 Vdc
Series
GN
Distrelec Product Id
13745023
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 44.710
BD 44.710 Each (Exc. Vat)
BD 49.181
BD 49.181 Each (inc. VAT)
Sensata Crydom GN Series Solid State Relay, 30 A Load, Panel Mount, 50 V Load, 32 Vdc Control
1
BD 44.710
BD 44.710 Each (Exc. Vat)
BD 49.181
BD 49.181 Each (inc. VAT)
Sensata Crydom GN Series Solid State Relay, 30 A Load, Panel Mount, 50 V Load, 32 Vdc Control
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.710 |
5 - 9 | BD 42.476 |
10 - 24 | BD 40.337 |
25 - 49 | BD 38.682 |
50+ | BD 36.971 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
50 V
Minimum Load Voltage
1 V
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3.5 Vdc
Series
GN
Distrelec Product Id
13745023
Country of Origin
Mexico