Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

RS Stock No.: 170-7334Brand: Sensata / CrydomManufacturers Part No.: 84137320
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous Turn-On

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100mA rms

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

GN

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

44.5 x 30.9 x 57.3mm

Minimum Operating Temperature

-40°C

Height

57.3mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.25mArms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

30.9mm

Special Features

LED Input Status Indicator

Standards Met

CE, EN 60950-1, UL

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 48.213

BD 48.213 Each (Exc. Vat)

BD 53.034

BD 53.034 Each (inc. VAT)

Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

BD 48.213

BD 48.213 Each (Exc. Vat)

BD 53.034

BD 53.034 Each (inc. VAT)

Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.213
5 - 9BD 45.804
10 - 24BD 43.560
25 - 49BD 41.778
50+BD 39.930

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous Turn-On

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100mA rms

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

GN

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

44.5 x 30.9 x 57.3mm

Minimum Operating Temperature

-40°C

Height

57.3mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.25mArms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

30.9mm

Special Features

LED Input Status Indicator

Standards Met

CE, EN 60950-1, UL

Country of Origin

Mexico