Sensata Crydom Series 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V Control

RS Stock No.: 358-2971Brand: Sensata / CrydomManufacturers Part No.: A2425PG
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

10ms

Load Voltage Range

24 → 280V ac

Series

Series 1

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Special Features

AC or DC Control, Epoxy Free Design, Redesigned Housing with Anti-rotation Barriers

Standards Met

CE, CSA

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Capacitance

8pF

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Stock information temporarily unavailable.

BD 28.941

BD 28.941 Each (Exc. Vat)

BD 31.835

BD 31.835 Each (inc. VAT)

Sensata Crydom Series 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V Control

BD 28.941

BD 28.941 Each (Exc. Vat)

BD 31.835

BD 31.835 Each (inc. VAT)

Sensata Crydom Series 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.941
5 - 9BD 27.484
10 - 24BD 26.422
25 - 49BD 25.355
50+BD 24.244

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

10ms

Load Voltage Range

24 → 280V ac

Series

Series 1

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Special Features

AC or DC Control, Epoxy Free Design, Redesigned Housing with Anti-rotation Barriers

Standards Met

CE, CSA

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Capacitance

8pF

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays