Sensata Crydom 53TP Series Solid State Relay, 50 A rms Load, Panel Mount, 530 V rms Load, 280 V rms Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V rms
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Terminal Type
Screw
Output Device
SCR
Series
53TP
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
50 ms
Dimensions
103.8 x 73.4 x 30mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
73.4mm
Off State Leakage Current
10 mA
Length
103.8mm
Height
30mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE
Zero Voltage Relays
BD 135.630
BD 135.630 Each (Exc. Vat)
BD 149.193
BD 149.193 Each (inc. VAT)
1
BD 135.630
BD 135.630 Each (Exc. Vat)
BD 149.193
BD 149.193 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 135.630 |
5 - 9 | BD 128.854 |
10 - 24 | BD 122.716 |
25 - 49 | BD 117.711 |
50+ | BD 112.508 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V rms
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Terminal Type
Screw
Output Device
SCR
Series
53TP
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
50 ms
Dimensions
103.8 x 73.4 x 30mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
73.4mm
Off State Leakage Current
10 mA
Length
103.8mm
Height
30mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE