Sensata Crydom CKR48 Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 530 V ac Load, 32 V Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V ac/dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CKR48
Load Voltage Range
48 → 530V ac
Dimensions
81.9 x 22.5 x 99mm
Height
99mm
Special Features
AC or DC control, Zero-crossing (resistive loads) or Instantaneous-fire (inductive loads) output
Standards Met
CE, cURus
Capacitance
8pF
Depth
22.5mm
Off State Leakage Current
10 mArms
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
Zero Voltage Relays
BD 49.753
BD 49.753 Each (Exc. Vat)
BD 54.728
BD 54.728 Each (inc. VAT)
1
BD 49.753
BD 49.753 Each (Exc. Vat)
BD 54.728
BD 54.728 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 49.753 |
5 - 9 | BD 47.580 |
10 - 24 | BD 45.815 |
25 - 49 | BD 43.984 |
50+ | BD 42.070 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V ac/dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CKR48
Load Voltage Range
48 → 530V ac
Dimensions
81.9 x 22.5 x 99mm
Height
99mm
Special Features
AC or DC control, Zero-crossing (resistive loads) or Instantaneous-fire (inductive loads) output
Standards Met
CE, cURus
Capacitance
8pF
Depth
22.5mm
Off State Leakage Current
10 mArms
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE