Sensata Crydom Solid State Relay, 45 A Load, DIN Rail Mount, 280 V Load, 32 V Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
109 x 44.5 x 76.2mm
Height
76.2mm
Off State Leakage Current
10mA rms
Length
109mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
44.5mm
Country of Origin
Mexico
Product details
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
Zero Voltage Relays
BD 64.740
BD 64.740 Each (Exc. Vat)
BD 71.214
BD 71.214 Each (inc. VAT)
1
BD 64.740
BD 64.740 Each (Exc. Vat)
BD 71.214
BD 71.214 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 64.740 |
5 - 9 | BD 62.552 |
10 - 24 | BD 60.264 |
25 - 49 | BD 57.876 |
50+ | BD 55.402 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
109 x 44.5 x 76.2mm
Height
76.2mm
Off State Leakage Current
10mA rms
Length
109mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
44.5mm
Country of Origin
Mexico
Product details
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE