Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Depth
58.4mm
Height
33mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Instantaneous Switching
BD 27.824
BD 27.824 Each (Exc. Vat)
BD 30.606
BD 30.606 Each (inc. VAT)
1
BD 27.824
BD 27.824 Each (Exc. Vat)
BD 30.606
BD 30.606 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.824 |
5 - 9 | BD 26.433 |
10 - 24 | BD 25.284 |
25 - 49 | BD 24.260 |
50+ | BD 23.194 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Depth
58.4mm
Height
33mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE