Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

RS Stock No.: 491-4919Brand: Sensata / CrydomManufacturers Part No.: CWD2450-10
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

45.7 x 58.4 x 33mm

Height

33mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Country of Origin

Mexico

Product details

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Instantaneous Switching

Stock information temporarily unavailable.

BD 34.062

BD 34.062 Each (Exc. Vat)

BD 37.468

BD 37.468 Each (inc. VAT)

Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

BD 34.062

BD 34.062 Each (Exc. Vat)

BD 37.468

BD 37.468 Each (inc. VAT)

Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.062
5 - 9BD 32.356
10 - 24BD 30.866
25 - 49BD 29.612
50+BD 28.298

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

45.7 x 58.4 x 33mm

Height

33mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Country of Origin

Mexico

Product details

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Instantaneous Switching