Sensata Crydom CW Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.25 A rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 660V ac
Series
CW
Dimensions
44.5 x 22.6 x 58.8mm
Minimum Operating Temperature
-40°C
Height
58.8mm
Off State Leakage Current
1mA rms
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
LED Status Indicator
Standards Met
CE, CSA, UL
Depth
22.6mm
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Zero Voltage Relays
BD 74.838
BD 74.838 Each (Exc. Vat)
BD 82.322
BD 82.322 Each (inc. VAT)
1
BD 74.838
BD 74.838 Each (Exc. Vat)
BD 82.322
BD 82.322 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 74.838 |
5 - 9 | BD 71.098 |
10 - 24 | BD 67.358 |
25 - 49 | BD 64.592 |
50+ | BD 61.721 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.25 A rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 660V ac
Series
CW
Dimensions
44.5 x 22.6 x 58.8mm
Minimum Operating Temperature
-40°C
Height
58.8mm
Off State Leakage Current
1mA rms
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
LED Status Indicator
Standards Met
CE, CSA, UL
Depth
22.6mm
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE