Sensata Crydom CW48 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control

RS Stock No.: 776-1787Brand: Sensata / CrydomManufacturers Part No.: CWU4825P
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 20 → 48 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

17ms

Series

CW48

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 33 x 58.4mm

Operating Temperature Range

-40 → +80°C

Special Features

LED Status Indicator, EMC Compliant To Level 3, Removable IP20 Touch Safe Cover, Epoxy Free Design

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

33mm

Height

58.4mm

Off State Leakage Current

1 mA

Length

45.7mm

Country of Origin

Mexico

Product details

Panel Mount Solid State Relays - CW48 Series

The CW48 series from Crydom offers a panel mounting solid state relay with current ratings of 25A to 50A. These solid state relays have a SCR output for heavy industrial loads.

SCR output for heavy industrial loads
Removable IP20 touch-safe cover
DBC substrate for superior thermal performance
LED input status indicator

Zero Voltage Relays

Stock information temporarily unavailable.

BD 39.358

BD 39.358 Each (Exc. Vat)

BD 43.294

BD 43.294 Each (inc. VAT)

Sensata Crydom CW48 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control

BD 39.358

BD 39.358 Each (Exc. Vat)

BD 43.294

BD 43.294 Each (inc. VAT)

Sensata Crydom CW48 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 39.358
5 - 9BD 37.389
10 - 24BD 35.590
25 - 49BD 34.138
50+BD 32.626

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 20 → 48 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

17ms

Series

CW48

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 33 x 58.4mm

Operating Temperature Range

-40 → +80°C

Special Features

LED Status Indicator, EMC Compliant To Level 3, Removable IP20 Touch Safe Cover, Epoxy Free Design

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

33mm

Height

58.4mm

Off State Leakage Current

1 mA

Length

45.7mm

Country of Origin

Mexico

Product details

Panel Mount Solid State Relays - CW48 Series

The CW48 series from Crydom offers a panel mounting solid state relay with current ratings of 25A to 50A. These solid state relays have a SCR output for heavy industrial loads.

SCR output for heavy industrial loads
Removable IP20 touch-safe cover
DBC substrate for superior thermal performance
LED input status indicator

Zero Voltage Relays