Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
15 V ac/dc
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1/2 cycle
Series
DRA1 SERIES
Dimensions
43.1 x 7.6 x 25.4mm
Depth
7.6mm
Off State Leakage Current
0.1 mArms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Standards Met
CE
Capacitance
10pF
Country of Origin
Mexico
Product details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
BD 11.836
BD 11.836 Each (Exc. Vat)
BD 13.020
BD 13.020 Each (inc. VAT)
1
BD 11.836
BD 11.836 Each (Exc. Vat)
BD 13.020
BD 13.020 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.836 |
10 - 99 | BD 10.670 |
100+ | BD 9.911 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
15 V ac/dc
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1/2 cycle
Series
DRA1 SERIES
Dimensions
43.1 x 7.6 x 25.4mm
Depth
7.6mm
Off State Leakage Current
0.1 mArms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Standards Met
CE
Capacitance
10pF
Country of Origin
Mexico
Product details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE