Sensata Crydom D06D Series Solid State Relay, 80 A Load, Surface Mount, 60 V dc Load, 32 V Control

RS Stock No.: 393-9383Brand: Sensata / CrydomManufacturers Part No.: D06D80Distrelec Article No.: 30049176
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

80 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V

Minimum Control Voltage

3.5 V dc

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Load Voltage Range

0 → 60V dc

Maximum Turn On Time

0.1 ms

Series

D06D

Dimensions

58.4 x 45.7 x 22.9mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

0.1 mArms

Length

58.4mm

Height

22.9mm

Special Features

DC Control, Epoxy Free Design

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

BD 65.708

BD 65.708 Each (Exc. Vat)

BD 72.279

BD 72.279 Each (inc. VAT)

Sensata Crydom D06D Series Solid State Relay, 80 A Load, Surface Mount, 60 V dc Load, 32 V Control

BD 65.708

BD 65.708 Each (Exc. Vat)

BD 72.279

BD 72.279 Each (inc. VAT)

Sensata Crydom D06D Series Solid State Relay, 80 A Load, Surface Mount, 60 V dc Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 65.708
5 - 9BD 62.414
10 - 24BD 59.279
25 - 49BD 56.864
50+BD 54.340

Technical Document

Specifications

Maximum Load Current

80 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V

Minimum Control Voltage

3.5 V dc

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Load Voltage Range

0 → 60V dc

Maximum Turn On Time

0.1 ms

Series

D06D

Dimensions

58.4 x 45.7 x 22.9mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

0.1 mArms

Length

58.4mm

Height

22.9mm

Special Features

DC Control, Epoxy Free Design

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching